Print Page
Image is for illustrative purposes only. Please refer to product description.
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.460 |
| 100+ | $0.200 |
| 500+ | $0.179 |
| 1000+ | $0.155 |
| 2500+ | $0.138 |
| 12000+ | $0.120 |
| 28000+ | $0.112 |
Price for:Each
Minimum: 5
Multiple: 5
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDT670UPE,115
Newark Part No.75T8012
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id550mA
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel550mA
Continuous Drain Current Id P Channel550mA
Drain Source On State Resistance N Channel670mohm
Drain Source On State Resistance P Channel0.67ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMDT670UPE is a dual P-channel enhancement-mode FET in an ultra small and flat lead surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
- Very fast switching characteristics
- ESD protection up to 2kV
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
550mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
550mA
Drain Source On State Resistance P Channel
0.67ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
550mA
Drain Source On State Resistance N Channel
670mohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability