Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6002EB,115
Newark Part No.24AJ1668
Product RangePMEG Series
Technical Datasheet
2,974 In Stock
Need more?
947 Delivery in 1-3 Business Days(US stock)
2027 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.234 |
10+ | $0.162 |
25+ | $0.153 |
50+ | $0.145 |
100+ | $0.135 |
250+ | $0.121 |
500+ | $0.106 |
1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6002EB,115
Newark Part No.24AJ1668
Product RangePMEG Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
2.5A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
PMEG Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate