Print Page
343,704 In Stock
Need more?
21911 Delivery in 1-3 Business Days(US stock)
321793 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.078 |
10+ | $0.078 |
25+ | $0.078 |
50+ | $0.078 |
100+ | $0.078 |
250+ | $0.078 |
500+ | $0.078 |
1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEH,115
Newark Part No.74M3747
Product RangePMEG6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMEG6010CEH from NXP is surface mount very low VF MEGA(planar maximum efficiency general application) schottky barrier rectifier in SOD-123F package. This device is intended for use in low voltage rectification, high efficiency DC/DC conversion, switch mode power supply, reverse polarity protection and low power consumption applications.
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 60V
- Non repetitive forward surge current IFSM of 9A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 660mV at IF 1A
- Operating ambient temperature range from -65°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
PMEG6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability