New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      PMEG6020ETR,115

                      Schottky Rectifier, 60 V, 2 A, Single, SOD-123W, 2 Pins, 530 mV

                      NEXPERIA PMEG6020ETR,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPMEG6020ETR,115
                      Newark Part No.84W8060
                      Product RangePMEG6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,545 In Stock

                      Need more?

                      1069 Delivery in 1-3 Business Days(US stock)
                      3476 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.210
                      10+$0.164
                      100+$0.146
                      500+$0.127
                      1000+$0.101
                      2500+$0.085
                      12000+$0.069
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPMEG6020ETR,115
                      Newark Part No.84W8060
                      Product RangePMEG6
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Diode Case StyleSOD-123W
                      No. of Pins2Pins
                      Forward Voltage Max530mV
                      Forward Surge Current50A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangePMEG6
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PMEG6020ETR is a high-temperature planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.

                      • Average forward current 2 A
                      • Low forward voltage
                      • High power capability due to clip-bonding technology
                      • Low voltage rectification
                      • High efficiency DC-to-DC conversion
                      • Switch mode power supply
                      • Reverse polarity protection
                      • AEC-Q101 qualified

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      50A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Diode Case Style

                      SOD-123W

                      Forward Voltage Max

                      530mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      PMEG6

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.