Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.066 |
10+ | $0.066 |
100+ | $0.066 |
500+ | $0.066 |
1000+ | $0.066 |
2500+ | $0.066 |
12000+ | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6045ETPX
Newark Part No.12X8768
Product RangePMEG6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4.5A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG6
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The PMEG6045ETP is a high-temperature planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.
- Average forward current ≤ 4.5 A
- Low forward voltage
- High power capability due to clip-bonding technology
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
- AEC-Q101 qualified
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4.5A
Diode Case Style
SOD-128
Forward Voltage Max
530mV
Operating Temperature Max
175°C
Product Range
PMEG6
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate