Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.205 |
| 6000+ | $0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMGD175XNEX
Newark Part No.86AK5946
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel870mA
Continuous Drain Current Id P Channel870mA
Drain Source On State Resistance N Channel0.211ohm
Drain Source On State Resistance P Channel0.211ohm
Transistor Case StyleTSSOP
No. of Pins6Pins
Power Dissipation N Channel390mW
Power Dissipation P Channel390mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
870mA
Drain Source On State Resistance P Channel
0.211ohm
No. of Pins
6Pins
Power Dissipation P Channel
390mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
870mA
Drain Source On State Resistance N Channel
0.211ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
390mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for PMGD175XNEX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability