Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMXB360ENEAZ
Newark Part No.
Full Reel86AK5991
Re-Reel68Y7847
Cut Tape68Y7847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.732 |
| 25+ | $0.646 |
| 50+ | $0.563 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.205 |
| 10000+ | $0.196 |
| 20000+ | $0.189 |
| 30000+ | $0.180 |
| 50000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMXB360ENEAZ
Newark Part No.
Full Reel86AK5991
Re-Reel68Y7847
Cut Tape68Y7847
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id1.1A
Drain Source On State Resistance0.345ohm
On Resistance Rds(on)0.345ohm
Transistor Case StyleDFN1010D
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd400mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.345ohm
Transistor Case Style
DFN1010D
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
1.1A
On Resistance Rds(on)
0.345ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
400mW
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PMXB360ENEAZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
