Print Page
Image is for illustrative purposes only. Please refer to product description.

1,473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $2.700 |
| 25+ | $2.500 |
| 50+ | $2.300 |
| 100+ | $2.100 |
| 250+ | $1.900 |
| 500+ | $1.690 |
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN033-100HLX
Newark Part No.61AK9902
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id26A
Continuous Drain Current Id N Channel26A
Continuous Drain Current Id P Channel26A
Drain Source On State Resistance N Channel0.031ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel64W
Power Dissipation P Channel64W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
26A
Continuous Drain Current Id P Channel
26A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
64W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
26A
Drain Source On State Resistance N Channel
0.031ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
64W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
