Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.050 |
| 25+ | $1.830 |
| 50+ | $1.590 |
| 100+ | $1.370 |
| 250+ | $1.230 |
| 500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN038-100HSX
Newark Part No.61AK9903
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id21.4A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel21.4A
Continuous Drain Current Id P Channel21.4A
Drain Source On State Resistance N Channel0.0376ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
21.4A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
21.4A
Continuous Drain Current Id N Channel
21.4A
Drain Source On State Resistance N Channel
0.0376ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
