Print Page
Image is for illustrative purposes only. Please refer to product description.

5,133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $5.810 |
| 25+ | $5.190 |
| 50+ | $4.570 |
| 100+ | $3.940 |
| 250+ | $3.610 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R8-100BS,118
Newark Part No.05W5727
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance3280µohm
On Resistance Rds(on)0.00328ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd306W
Gate Source Threshold Voltage Max3V
Power Dissipation306W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PSMN3R8-100BS is a N-channel MOSFET suitable for standard level gate drive sources. It is designed and qualified for use in a wide range of load switching, server power supplies, DC-to-DC converters and domestic equipment applications.
- High efficiency due to low switching and conduction losses
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.00328ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
306W
Power Dissipation
306W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3280µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN3R8-100BS,118
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
