Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R0-30YLDX
Newark Part No.
Full Reel86AK6014
Re-Reel87X6040
Cut Tape87X6040
Your Part Number
301 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.410 |
| 25+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.706 |
| 3000+ | $0.680 |
| 6000+ | $0.674 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R0-30YLDX
Newark Part No.
Full Reel86AK6014
Re-Reel87X6040
Cut Tape87X6040
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id95A
On Resistance Rds(on)0.0034ohm
Drain Source On State Resistance3400µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd64W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.74V
Power Dissipation64W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0034ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
64W
Gate Source Threshold Voltage Max
1.74V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
95A
Drain Source On State Resistance
3400µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
64W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN4R0-30YLDX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability