Print Page
14,491 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 10+ | $0.605 |
| 25+ | $0.532 |
| 50+ | $0.458 |
| 100+ | $0.385 |
| 250+ | $0.336 |
| 500+ | $0.289 |
| 1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS12VS1UR,115
Newark Part No.84R0301
Product RangePTVS
Technical Datasheet
Product RangePTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Technical Specifications
Product Range
PTVS
Reverse Standoff Voltage
12V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

