New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      PTVS16VS1UR,115

                      TVS Diode, PTVSxS1UR Series, Unidirectional, 16 V, 26 V, SOD-123, 2 Pins

                      Date/Lot Code

                      NEXPERIA PTVS16VS1UR,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPTVS16VS1UR,115
                      Newark Part No.84R0305
                      Product RangePTVS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.458
                      10+$0.326
                      25+$0.298
                      50+$0.269
                      100+$0.241
                      250+$0.216
                      500+$0.189
                      1000+$0.178
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPTVS16VS1UR,115
                      Newark Part No.84R0305
                      Product RangePTVS
                      Technical Datasheet

                      Data Sheet

                      Product RangePTVS
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage16V
                      Clamping Voltage Max26V
                      Diode Case StyleSOD-123
                      No. of Pins2Pins
                      Minimum Breakdown Voltage17.8V
                      Maximum Breakdown Voltage19.7V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      QualificationAEC-Q101
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).

                      • 400W Rated peak pulse power (PPPM)
                      • 350W Rated peak pulse power (PPPM) for 3V3
                      • 0.001μA Reverse current (IRM)

                      Applications

                      Power Management, Automotive, Industrial

                      Technical Specifications

                      Product Range

                      PTVS

                      Reverse Standoff Voltage

                      16V

                      Diode Case Style

                      SOD-123

                      Minimum Breakdown Voltage

                      17.8V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      Lead (21-Jan-2025)

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      26V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      19.7V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.