Print Page
15,135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 10+ | $0.605 |
| 25+ | $0.532 |
| 50+ | $0.458 |
| 100+ | $0.385 |
| 250+ | $0.336 |
| 500+ | $0.289 |
| 1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V0S1UR,115
Newark Part No.84R0320
Product RangePTVS5
Technical Datasheet
Product RangePTVS5
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The PTVS5V0S1UR is an unidirectional Transient Voltage Suppressor (TVS) Diode, designed for transient overvoltage protection. This TVS diode saves board space while guaranteeing industry-leading surge protection up to 600W.
- 50A Non-repetitive peak forward current
Applications
Power Management, Automotive, Industrial
Technical Specifications
Product Range
PTVS5
Reverse Standoff Voltage
5V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

