Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPUMD2,115
Newark Part No.92K8289
Product RangePUMD2 Series
Technical Datasheet
4,746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.132 |
| 25+ | $0.115 |
| 50+ | $0.099 |
| 100+ | $0.082 |
| 250+ | $0.071 |
| 500+ | $0.060 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMD2,115
Newark Part No.92K8289
Product RangePUMD2 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min60hFE
Product RangePUMD2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PUMD2 is a NPN-PNP Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for low current peripheral driver, control of IC inputs and replaces general-purpose transistors in digital applications.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- PUMB1 dual PNP complement
- PUMH1 dual NPN complement
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
22kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PUMD2 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
6 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
60hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PUMD2,115
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability