Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPUMH1,115
Newark Part No.92K8295
Product RangePUMH1 Series
Technical Datasheet
6,158 In Stock
Need more?
4238 Delivery in 1-3 Business Days(US stock)
1920 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.133 |
| 25+ | $0.116 |
| 50+ | $0.099 |
| 100+ | $0.082 |
| 250+ | $0.071 |
| 500+ | $0.060 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMH1,115
Newark Part No.92K8295
Product RangePUMH1 Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min60hFE
Product RangePUMH1 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PUMH1,115 is a dual NPN Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for low current peripheral driver, control of IC inputs and replaces general-purpose transistors in digital applications.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- PUMB1 dual PNP complement
- PUMD2 NPN-PNP complement
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
22kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PUMH1 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
6 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
60hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PUMH1,115
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate