New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Print Page

                                                                                                  782747-01

                                                                                                  Software Defined Radio, USRP N210 Kit Ettus Research, PXI Controllers, Xilinx Spartan 3A-DSP 3400

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 782747-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782747-01
                                                                                                  Newark Part No.27AJ2451
                                                                                                  Product RangeUSRP N210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$3,808.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,808.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782747-01
                                                                                                  Newark Part No.27AJ2451
                                                                                                  Product RangeUSRP N210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Range0Hz to 6GHz
                                                                                                  Bandwidth-
                                                                                                  FPGA FamilySpartan-3A
                                                                                                  No. of Input Channels1Channels
                                                                                                  No. of Output Channels1Channels
                                                                                                  Bus Connector TypeEthernet
                                                                                                  Product RangeUSRP N210
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  782747-01 is an USRP N210 highest performing USRP™ (Universal software radio peripheral) N210 networked series kit. This enables engineers to rapidly design and implement powerful, flexible software radio systems. The N210 hardware is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment. The Networked Series products offer MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N210 and the host computer. This enables the user to realize 50MS/s of real-time bandwidth in the receive and transmit directions, simultaneously (full duplex).

                                                                                                  • Use with GNU Radio, LabVIEW™ and Simulink™
                                                                                                  • Modular architecture: DC-6GHz, dual 100MS/s, 14bit ADC and dual 400MS/s, 16bit DAC
                                                                                                  • DDC/DUC with 25mHz resolution and up to 50MS/s Gigabit Ethernet streaming
                                                                                                  • Fully-Coherent MIMO capability
                                                                                                  • Gigabit Ethernet interface to host, 2Gbps expansion interface
                                                                                                  • Spartan 3A-DSP 3400 FPGA (N210)
                                                                                                  • 1MB high-speed SRAM
                                                                                                  • Auxiliary analogue and digital I/O
                                                                                                  • 2.5ppm TCXO frequency reference
                                                                                                  • 0.01ppm w/ GPSDO option

                                                                                                  Contents

                                                                                                  USRP N210 SDR/Cognitive radio, Power supply, 2 SMA bulkhead cables, 3m Ethernet cable.

                                                                                                  Technical Specifications

                                                                                                  Frequency Range

                                                                                                  0Hz to 6GHz

                                                                                                  FPGA Family

                                                                                                  Spartan-3A

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  Product Range

                                                                                                  USRP N210

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  No. of Input Channels

                                                                                                  1Channels

                                                                                                  Bus Connector Type

                                                                                                  Ethernet

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.