Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Newark Part No.27AJ2525
Product RangeCDA-2990
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,423.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,423.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Newark Part No.27AJ2525
Product RangeCDA-2990
Technical Datasheet
Product TypeClock Distribution Device
For Use WithNI USRP Series Software Defined Radio Devices
Product RangeCDA-2990
SVHCTo Be Advised
Product Overview
784305-01 is a OCTOCLOCK CDA-2990 8-channel clock distribution module (external reference required). The OctoClock CDA-2990 is an affordable solution for high-accuracy time and frequency reference distribution. The OctoClock CDA-2990 accepts 10MHz and PPS signals from an external source and distributed each signal 8 ways. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source.
- 8-way time and frequency distribution (1PPS and 10MHz)
- Convenient solution for multi-channel synchronization
- Use with MIMO capable N-series devices for coherent system
- External 10MHz/1 PPS source required
- 19″ rackmount – 1U
Technical Specifications
Product Type
Clock Distribution Device
Product Range
CDA-2990
For Use With
NI USRP Series Software Defined Radio Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate