Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784306-01
Newark Part No.27AJ2526
Product RangeCDA-2990
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784306-01
Newark Part No.27AJ2526
Product RangeCDA-2990
Technical Datasheet
Product TypeClock Distribution Device
For Use WithNI USRP Series Software Defined Radio Devices
Product RangeCDA-2990
SVHCTo Be Advised
Product Overview
784306-01 is a CDA-2990 8-channel, 10MHz clock distribution device. The CDA-2990 helps you synchronize systems that include USRP Software Defined Radio Devices. It accepts both external 10MHz and pulse-per-second (PPS) input signals and amplifies and distributes the signals to eight output ports. The CDA-2990 is available in a configuration for distributing externally supplied signals. You can also choose the GPS-disciplined oscillator (GPSDO)-enabled option, which integrates a GPS-disciplined oven-controlled crystal oscillator (OCXO) that generates the 10 MHz and PPS signals internally.
- Input voltage range from 6V to 15VDC
- 6W maximum input power
- Dimension is 4inch x 17.1inch x 1.75inch (L x W x H)
Technical Specifications
Product Type
Clock Distribution Device
Product Range
CDA-2990
For Use With
NI USRP Series Software Defined Radio Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
