Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789114-01
Newark Part No.22AM2716
Product RangeNI-9204
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $799.000 |
Price for:Each
Minimum: 1
Multiple: 1
$799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789114-01
Newark Part No.22AM2716
Product RangeNI-9204
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate250kSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 200mV, ± 1V, ± 5V, ± 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI DAQ Devices
Product RangeNI-9204
SVHCTo Be Advised
Product Overview
789114-01 is a NI-9204 ±10V, 250kS/s, 16-bit, 16-channel C series voltage input module. The NI-9204 helps users measure up to 16 single-ended or 8 differential voltage inputs within the same module. This module includes a multiplexed front-end that combines a programmable gain instrumentation amplifier featuring four programmable ranges from ±10V down to ±0.2V with a 16-bit ADC for accurate measurements. Additionally, the NI-9204 features both isolation and overvoltage protection to maximize measurement performance and protect against miswiring.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
± 200mV, ± 1V, ± 5V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9204
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
