| Quantity | Price |
|---|---|
| 1+ | $2,623.950 |
Product Information
Product Overview
789888-01-DEMO is a 20bit, 1Ms/s/ch (16AI, 2 AO, 16 DIO) mioDAQ, USB-6451 multifunction I/O device (demo). The USB-6451 is a USB type-C bus powered mioDAQ device with analog I/O, digital I/O and four counters. It features 8 simultaneous sampling analog input channels with four input range settings from ±200mV to ±10V and analog output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6451 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6451 also supports Flex Logger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Engineers use mioDAQ to take ±10V measurements build electromechanical test systems
- 2x 36-position spring terminals
- 1.3mV analogue input absolute accuracy
- Dimension is 116.58mm x 176.78mm x 30.22mm
Contents
NI mioDAQ model USB-6451, One 2m USB-C to USB-C cable with locking screw, Spring terminals with back shells for strain relief, NI screwdriver.
Technical Specifications
Multifunction I/O Device
20bit
2Channels
-
NI DAQ Devices
To Be Advised
1MSPS
16Channels
16I/O's
-
USB-6451
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate