
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,499.000 |
Product Information
Product Overview
790686-01 is a PXIe6345 PXI multifunction I/O module. The PXIe6345 offers analog I/O, digital I/O, and four 32bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NISTC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe6345 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NIDAQmx driver and configuration utility simplify configuration and measurements.
- 80 analog input (16bit, 500kS/s), 2 analog output, 24 digital input/output
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
500kSPS
80Channels
24I/O's
0°C to +50°C
PCIe-6345
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
