Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.000 |
Price for:Pack of 9
Minimum: 1
Multiple: 1
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part NoNAT9914BPDF-9
Newark Part No.14AJ4052
Technical Datasheet
Kit ContentsNAT9914BPDF-9, 9 Chips in a Tube, RoHS-Compliant
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NAT9914 provides Restriction of Hazardous Substances Directive (RoHS)-compliant drop-in replacement parts for the TI TMS9914A 40-pin DIP and 44-pin PLCC packages. The NAT9914 is register- and pin-compatible with the TMS9914A on power up and includes additional features borrowed from the NAT4882 IEEE 488.2 controller chip. You can use the NAT9914 to perform IEEE 488 talker, listener, and controller functions. Additionally, the NAT9914 features a programmable clock rate up to 20 MHz, a low-power CMOS design, and direct memory access.
Technical Specifications
Kit Contents
NAT9914BPDF-9, 9 Chips in a Tube, RoHS-Compliant
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
