Need more?
| Quantity | Price |
|---|---|
| 1+ | $499.000 |
Product Information
Product Overview
193132-02 is a USB‑6008 8 AI (12-bit, 10kS/s), 2 AO (150Hz), 12 DIO USB multifunction I/O device. The USB‑6008 is a low-cost, multifunction DAQ device. It offers analog I/O, digital I/O, and a 32‑bit counter. The USB‑6008 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB‑6008 with screw-terminal connectivity. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Dimension is 3.22inch × 3.35inch × 0.91inch (with connectors)
- Operating temperature range from 0°C to +55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only (no enclosure).
Technical Specifications
Multifunction I/O Device
12bit
2Channels
-10V to 10V
NI DAQ Devices
Lead
10kSPS
8Channels
12I/O's
0°C to +55°C
USB-6008
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate