Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No194929-01
Newark Part No.13AJ3534
Product RangeUSB-6259
Product TypeMultifunction I/O Device
Sampling Rate1.25MSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range± 100mV to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6259
SVHCNo SVHC (08-Jul-2021)
Product Overview
The USB-6229 offers analogue I/O, digital I/O, two 32-bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplifies configuration and measurements.
Notes
Board only (no enclosure).
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
± 100mV to ± 10V
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
1.25MSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6259
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate