Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No198405-01
Newark Part No.13AJ3578
Product RangePCIe-GPIB
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,250.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,250.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No198405-01
Newark Part No.13AJ3578
Product RangePCIe-GPIB
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate62.3438Mbps
Bus Connector TypePCI Express
Supported OS-
For Use With-
Product RangePCIe-GPIB
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
62.3438Mbps
Supported OS
-
Product Range
PCIe-GPIB
No. of Ports
-
Bus Connector Type
PCI Express
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate