Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778473-02
Newark Part No.13AJ3737
Product RangeUSB-232/2
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778473-02
Newark Part No.13AJ3737
Product RangeUSB-232/2
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports2 Port
Data Rate230.4Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use With-
Product RangeUSB-232/2
SVHCNo SVHC (08-Jul-2021)
Product Overview
The USB-232/2 interface transforms your USB port into a single asynchronous serial port for communication with RS232 devices. You can use a USB-232/2 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
230.4Kbps
Supported OS
Windows
Product Range
USB-232/2
No. of Ports
2 Port
Bus Connector Type
USB 2.0
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate