Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778475-01
Newark Part No.13AJ3739
Product RangeUSB-485
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.000 |
Price for:Each
Minimum: 1
Multiple: 1
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778475-01
Newark Part No.13AJ3739
Product RangeUSB-485
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports1 Port
Data Rate460.8Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use WithNI Test and Measurement Devices
Product RangeUSB-485
SVHCLead
Product Overview
778475-01 is a 1-port, USB, RS485/RS422 serial interface device. USB-485 interface transforms your USB port into a single asynchronous serial port for communication with RS485 and RS422 devices. You can use a USB-485 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
- USB 2.0 bus connector
Technical Specifications
Product Type
Serial Interface Device
Data Rate
460.8Kbps
Supported OS
Windows
Product Range
USB-485
No. of Ports
1 Port
Bus Connector Type
USB 2.0
For Use With
NI Test and Measurement Devices
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
