New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      778572-30

                      Multiplexer/Matrix Switch Module, PXI-2530B, 12MHz, 128 Channel, Reed, 1-Wire 128 x 1, 400 mA, 60V

                      NI / EMERSON 778572-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-30
                      Newark Part No.14AJ4698
                      Product RangePXI-2530B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      1 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,561.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,561.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-30
                      Newark Part No.14AJ4698
                      Product RangePXI-2530B
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Multiplexer/Matrix Switch Module
                      Switch Configuration1-Wire 128 x 1
                      No. of Channels128Channels
                      Bus Connector TypePXI Hybrid
                      Relay TypeReed
                      Switching Voltage Max60VDC
                      Switching Current Max400mA
                      Bandwidth12MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2530B
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2530B is a high-density, multiconfiguration reed-relay switch. With four multiplexer and three matrix configurations, the PXI-2530B is an excellent solution for complex or high-channel-count systems. Multiplexer configurations include 128x1 (1-wire), 64x1 (2-wire), 32x1 (4-wire), or eight banks of 16x1 (1-wire). Matrix configurations include 4x32 (1-wire), 8x16 (1-wire), or 4x16 (2-wire). You can implement these configurations by selecting the appropriate terminal block.

                      Technical Specifications

                      Switch Type

                      PXI Multiplexer/Matrix Switch Module

                      No. of Channels

                      128Channels

                      Relay Type

                      Reed

                      Switching Current Max

                      400mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      1-Wire 128 x 1

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      60VDC

                      Bandwidth

                      12MHz

                      Product Range

                      PXI-2530B

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.