Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778771-01
Newark Part No.14AJ4727
Product RangePXI-6133
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2,940.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,940.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778771-01
Newark Part No.14AJ4727
Product RangePXI-6133
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate2.5MSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range± 1.25V to ± 10V
Operating Temperature Range0°C to +50°C
For Use WithNI PXI Controllers
Product RangePXI-6133
SVHCLead
Product Overview
The PXI-6133 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. The PXI-6133 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution (Bits)
14bit
No. of Output Channels
-
Supply Voltage Range
± 1.25V to ± 10V
For Use With
NI PXI Controllers
SVHC
Lead
Sampling Rate
2.5MSPS
No. of Input Channels
8Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PXI-6133
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate