Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779001-01
Newark Part No.13AJ3815
Product RangeNI-9211
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $787.000 |
Price for:Each
Minimum: 1
Multiple: 1
$787.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779001-01
Newark Part No.13AJ3815
Product RangeNI-9211
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate14SPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 80mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9211
SVHCNo SVHC (08-Jul-2021)
Product Overview
779001-01 is a NI-9211 C-series temperature input module. NI-9211 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI-9211 features NIST-traceable calibration and a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range.
- 4 differential analog input channels
- Supports all standard thermocouples
- 250Vrms channel to earth ground isolation
- 14 S/s maximum sample rate
- Screw terminal front connection
- 0.92°C measurement accuracy
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 80mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
14SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9211
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate