Product Information
Product Overview
779519-01 is a NI-9205 ±10V, 250kS/s, 16-Bit, 32-channel C series voltage input module. The NI‑9205 performs single-ended or differential analog inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. Users can choose from four programmable input ranges. To protect against signal transients, the NI‑9205 includes up to 60V of overvoltage protection between input channels and common. In addition, the NI‑9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range. It is rated for 1,000Vrms transient overvoltage protection.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the NI-9205 with DSUB to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
C Series Voltage Input Module
16bit
-
± 200mV to ± 10V
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
250kSPS
32Channels
-
-40°C to +70°C
NI-9205
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate