New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI GBIP, Serial & Ethernet Modules
                      Print Page

                      779539-01

                      Serial Interface Module, PXI-8433/4, PXI Hybrid, 4 Port

                      NI / EMERSON 779539-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779539-01
                      Newark Part No.13AJ3868
                      Product RangePXI-8433/4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779539-01
                      Newark Part No.13AJ3868
                      Product RangePXI-8433/4
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Serial Interface Module
                      No. of Ports4 Port
                      Data Rate3Mbps
                      Bus Connector TypePXI Hybrid
                      Supported OSReal-Time OS, Windows
                      For Use WithPXI Systems
                      Product RangePXI-8433/4
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-8433/4 is a high-performance industrial interface for high-speed, port-to-port isolated communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support.  You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                      Technical Specifications

                      Product Type

                      PXI Serial Interface Module

                      Data Rate

                      3Mbps

                      Supported OS

                      Real-Time OS, Windows

                      Product Range

                      PXI-8433/4

                      No. of Ports

                      4 Port

                      Bus Connector Type

                      PXI Hybrid

                      For Use With

                      PXI Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.