New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      779781-02

                      Analog Input Module, Universal, C Series, NI-9219, 100 SPS, 24 bit, 4 Input, ± 60 V, Conformal Coat

                      NI / EMERSON 779781-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779781-02
                      Newark Part No.13AJ3894
                      Product RangeNI-9219
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      5 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,790.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,790.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779781-02
                      Newark Part No.13AJ3894
                      Product RangeNI-9219
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Universal Analog Input Module
                      Sampling Rate100SPS
                      Resolution (Bits)24bit
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range±125 mV, ±1 V, ±4 V, ±15 V, ±60 V
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9219
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      779781-02 is a NI‑9219 100S/s/ch, 4-channel C series universal analog input module. The NI‑9219 is designed for multipurpose testing. With the NI‑9219, users can measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, as well as make quarter-bridge, half-bridge, and full-bridge current measurements, with built-in voltage and current excitation. Each channel is individually selectable, so users can perform a different measurement type on each channel.

                      • Operating temperature range from -40°C to 70°C
                      • IP40 ingress protection

                      Notes

                      Do not connect the product to signals or use for measurements within Measurement Categories III or IV.

                      Technical Specifications

                      Product Type

                      C Series Universal Analog Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ±125 mV, ±1 V, ±4 V, ±15 V, ±60 V

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      100SPS

                      No. of Input Channels

                      4Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9219

                      Technical Docs (3)

                      Quick Start Guide EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.