New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. USB Multifunction I/O Modules & Devices
                      Print Page

                      779975-01

                      Digital I/O Device, USB-6509, 96 I/O, USB 2.0, 0 V to 5 V, DAQ Device

                      NI / EMERSON 779975-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779975-01
                      Newark Part No.13AJ3902
                      Product RangeUSB-6509
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      34 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$913.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $913.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779975-01
                      Newark Part No.13AJ3902
                      Product RangeUSB-6509
                      Technical Datasheet

                      Data Sheet

                      Product TypeDigital I/O Device
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels-
                      No. of Output Channels-
                      No. of I/O's96I/O's
                      Supply Voltage Range0V to 5V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI DAQ Devices
                      Product RangeUSB-6509
                      SVHCLead

                      Product Overview

                      779975-01 is an USB-6509 industrial, bus-powered USB device that can directly drive external digital devices such as solid-state relays (SSRs). You can configure each port for input or output, and no external power supply is required for outputs. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. If a computer or application fault occurs, the USB-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.

                      • 96 channel, TTL/CMOS USB digital I/O device
                      • Digital input voltage range from 0V to 5V
                      • Output voltage range from 0V to 5V
                      • Single-ended digital I/O channel current drive of 1.5mA

                      Technical Specifications

                      Product Type

                      Digital I/O Device

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      0V to 5V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      Lead

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      96I/O's

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      USB-6509

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.