Need more?
Quantity | Price |
---|---|
1+ | $671.000 |
Product Information
Product Overview
779976-01 is a PCIe-6509 PCI Express, 96-channel, 5V, TTL/CMOS, 24mA digital I/O device. The PCIe-6509 can directly drive external digital devices such as solid-state relays (SSRs). You can configure each port for input or output, and no external power supply is required for outputs. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. If a computer or application fault occurs, the PCIe-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- Operating temperature range from 0°C to 55°C
Technical Specifications
Digital I/O Device
-
-
0V to 5V
NI DAQ Devices
Lead
-
-
96I/O's
0°C to +55°C
PCIe-6509
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate