Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780178-01
Newark Part No.14AJ5060
Product RangeNI-9853
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,024.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780178-01
Newark Part No.14AJ5060
Product RangeNI-9853
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports2 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9853
SVHCLead
Product Overview
780178-01 is a NI‑9853 2-port, high-speed C series CAN interface module. The NI‑9853 is a high-speed Controller Area Network (CAN) interface for developing FPGA-based applications with the NI‑RIO driver on CompactRIO. The NI‑9853 is ideal for low-level FPGA‑based control and triggering applications that are programmed using the LabVIEW FPGA Module. The NI‑9853 is ideal for byte-level manipulation of CAN frames using the LabVIEW FPGA Module. The NI‑9853 is only compatible with CompactRIO systems.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9853
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate