Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780467-01
Newark Part No.14AJ5099
Product RangesbRIO-9642
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780467-01
Newark Part No.14AJ5099
Product RangesbRIO-9642
Technical Datasheet
Processor TypeXilinx Spartan-3
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size737280bit
Hard Drive Capacity128MB
No. of Slots-
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9642
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Processor Type
Xilinx Spartan-3
No. of Processor Cores
-
Hard Drive Capacity
128MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, RS-232
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
400MHz
RAM Memory Size
737280bit
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9642
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
