Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780575-01
Newark Part No.13AJ3932
Product RangePCIe-GPIB
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780575-01
Newark Part No.13AJ3932
Product RangePCIe-GPIB
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate62.3438Mbps
Bus Connector TypePCI Express
Supported OSWindows
For Use With-
Product RangePCIe-GPIB
SVHCNo SVHC (08-Jul-2021)
Product Overview
780575-01 is a PCIe-GPIB IEEE 488 controller device for computers with PCI Express slots. You can use this device to integrate an instrument into your system using GPIB. The PCIe‑GPIB achieves maximum IEEE 488.2 transfer rates. With an onboard bus host DMA controller, there is no microprocessor interruption in data transfers. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB. The PCIe‑GPIB includes a low-profile bracket option as well as a kit that includes the NI‑488.2 driver for Linux®.
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
62.3438Mbps
Supported OS
Windows
Product Range
PCIe-GPIB
No. of Ports
-
Bus Connector Type
PCI Express
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate