Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780936-01
Newark Part No.14AJ5176
Product RangePCIe-GPIB+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1,982.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,982.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780936-01
Newark Part No.14AJ5176
Product RangePCIe-GPIB+
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate62.3438Mbps
Bus Connector TypePCI Express
Supported OSWindows
For Use With-
Product RangePCIe-GPIB+
SVHCLead
Product Overview
780936-01 is a PCIe-GPIB+ instrument control device. It combines an IEEE 488 controller and an analyzer on one device for computers with PCIe slots. You can use this device to integrate an instrument into your system using GPIB as well as to troubleshoot and solve GPIB hardware and software problems. The PCIe‑GPIB+ achieves maximum IEEE 488.2 transfer rates. With an onboard bus host DMA controller, there is no microprocessor interruption in data transfers. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- 24-pin, female GPIB (IEEE 488) front end connection
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
62.3438Mbps
Supported OS
Windows
Product Range
PCIe-GPIB+
No. of Ports
-
Bus Connector Type
PCI Express
For Use With
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate