New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Print Page

                                                                                                  781045-01

                                                                                                  Multifunction I/O Device, PCIe-6323, 250 kSPS, 16bit, 32I/P, 4O/P, 48I/O, ±10V, 2x VHDCI, DAQ Device

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781045-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781045-01
                                                                                                  Newark Part No.13AJ3955
                                                                                                  Product RangePCIe-6323
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  73 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,376.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,376.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781045-01
                                                                                                  Newark Part No.13AJ3955
                                                                                                  Product RangePCIe-6323
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeMultifunction I/O Device
                                                                                                  Sampling Rate250kSPS
                                                                                                  Resolution16bit
                                                                                                  No. of Input Channels32Channels
                                                                                                  No. of Output Channels4Channels
                                                                                                  No. of I/O's48I/O's
                                                                                                  Supply Voltage Range± 200mV to ± 10V
                                                                                                  Operating Temperature Range0°C to +50°C
                                                                                                  For Use WithNI DAQ Devices
                                                                                                  Product RangePCIe-6323
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  781045-01 is a PCIe‑6323 PCI express, 32 AI (16-Bit, 250kS/s), 4 AO (900kS/s), 48 DIO multifunction I/O device. It offers analog I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6323 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                  • Printed circuit board dimension is 9.9 × 16.8cm (3.9 × 6.6inch) (half-length)
                                                                                                  • Operating temperature range from 0 to 50°C
                                                                                                  • Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
                                                                                                  • Input high voltage (VIH) is 5.25V maximum

                                                                                                  Notes

                                                                                                  Exceeding the current limits may cause unpredictable behavior by the device and/or PC.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Multifunction I/O Device

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  No. of Output Channels

                                                                                                  4Channels

                                                                                                  Supply Voltage Range

                                                                                                  ± 200mV to ± 10V

                                                                                                  For Use With

                                                                                                  NI DAQ Devices

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Sampling Rate

                                                                                                  250kSPS

                                                                                                  No. of Input Channels

                                                                                                  32Channels

                                                                                                  No. of I/O's

                                                                                                  48I/O's

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +50°C

                                                                                                  Product Range

                                                                                                  PCIe-6323

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.