Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781062-01
Newark Part No.14AJ5215
Product RangePCI-8532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,597.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781062-01
Newark Part No.14AJ5215
Product RangePCI-8532
Technical Datasheet
Product TypeDeviceNet Interface Device
No. of Ports1 Port
Data Rate-
Bus Connector TypePCI
Supported OS-
For Use WithPXI Systems
Product RangePCI-8532
SVHCLead
Product Overview
781062-01 is a PCI‑8532 is a high-speed DeviceNet interface for developing applications with the NI‑Industrial Communications for DeviceNet driver. DeviceNet is based on the controller area network (CAN) physical layer and increases strength and interconnectivity by specifying various parameters, such as the required cable length, connectors, and baud rates. The DeviceNet specifications are managed by OVDA, Inc. You can program the PCI‑8532 to add high-performance host/scanner or server capabilities to DeviceNet networks.
Technical Specifications
Product Type
DeviceNet Interface Device
Data Rate
-
Supported OS
-
Product Range
PCI-8532
No. of Ports
1 Port
Bus Connector Type
PCI
For Use With
PXI Systems
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate