Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781099-01
Newark Part No.14AJ5226
Product RangeNI-9227
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,446.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781099-01
Newark Part No.14AJ5226
Product RangeNI-9227
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI DAQ Devices
Product RangeNI-9227
SVHCNo SVHC (08-Jul-2021)
Product Overview
781099-01 is a NI-9227 C-series current input module. NI-9227 was designed to provide high-accuracy measurements to meet the demands of data acquisition and control applications. It includes built-in anti-aliasing filters. When used with a C Series Voltage Input Module, the NI-9227 can measure power and energy consumption for applications such as appliance and electronic device test. You can not only measure and meter current and power but also look at quality factors such as noise, frequency, and harmonics.
- 4 differential analogue input channels
- 24bit analogue input resolution
- 50ks/s/ch maximum sample rate
- 250Vrms channel to channel isolation
- Screw terminal front connection
- Measure current range from 0Arms to 5Arms
Technical Specifications
Product Type
C Series Current Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9227
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate