New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Temperature Input Modules
                      Print Page

                      781348-01

                      Temperature Input Module, Thermocouple, PXIe-4353, 90 SPS, 24 bit, 32 Input, ± 80 mV, PXI Controller

                      NI / EMERSON 781348-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781348-01
                      Newark Part No.13AJ3983
                      Product RangePXIe-4353
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,788.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,788.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781348-01
                      Newark Part No.13AJ3983
                      Product RangePXIe-4353
                      Technical Datasheet

                      Data Sheet

                      Product TypeTemperature Input Module
                      Sampling Rate90SPS
                      Resolution (Bits)24bit
                      No. of Input Channels32Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 80mV
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4353
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      781348-01 is a PXIe‑4353 32-channel, 24bit PXI temperature input module. The PXIe‑4353 is a thermocouple input module that provides integrated data acquisition and signal conditioning for temperature measurements. The PXIe‑4353 includes increased accuracy and synchronization features for scalable measurement systems from low‑ to high‑channel counts. The high accuracy is attributed to the NI TB‑4353 isothermal terminal block that optimizes thermal conductivity between the thermocouple terminals and the cold-junction compensation (CJC) channels. The PXIe‑4353 has two auto zero channels for offset compensation as well as open thermocouple detection to identify disconnected thermocouples.

                      • Ambient temperature range from 0°C to 55°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards

                      Notes

                      Do not connect the NI PXIe-4353 to signals or use for measurements within Measurement Categories III or IV.

                      Technical Specifications

                      Product Type

                      Temperature Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 80mV

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      90SPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4353

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.