Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781445-02
Newark Part No.14AJ5345
Product RangeUSB-6366
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,403.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781445-02
Newark Part No.14AJ5345
Product RangeUSB-6366
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate2MSPS
Resolution (Bits)16bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6366
SVHCLead
Product Overview
781445-02 is a USB-6366 simultaneous sampling, multifunction DAQ device. It offers analog I/O, digital I/O, and four 82bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI-STC8 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB-6866 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 16bits analog input resolution
- 2MS/s/ch maximum sample rate
- Dual analog output channels, 8 maximum number of differential analog input channels
- 3.33MS/s/ch maximum update rate
- USB 2.0 bus connector
- 4 number of counters/timers
- 24 number of bidirectional digital channels
- 2688μV analog input absolute accuracy
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 1V to ± 10V
For Use With
NI DAQ Devices
SVHC
Lead
Sampling Rate
2MSPS
No. of Input Channels
8Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6366
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate