Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781473-01
Newark Part No.14AJ5349
Product RangePXIe-8431/8 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,928.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781473-01
Newark Part No.14AJ5349
Product RangePXIe-8431/8 Series
Technical Datasheet
Product TypePXI Serial Interface Module
No. of Ports8 Port
Data Rate3Mbps
Bus Connector TypePXIe
Supported OSReal-Time OS, Windows
For Use WithNI PXI Systems
Product RangePXIe-8431/8 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
781473-01 is a PXIe-8431/8 PXI serial interface module. It is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
- 8 serial channels
- RS422, RS485 supported serial protocols
- 68-pin VHDCI connector
- 128 bytes FIFO size
- Ambient temperature range from 0 to 55°C
- Dimension is 3.94 × 6.37 inch
Technical Specifications
Product Type
PXI Serial Interface Module
Data Rate
3Mbps
Supported OS
Real-Time OS, Windows
Product Range
PXIe-8431/8 Series
No. of Ports
8 Port
Bus Connector Type
PXIe
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
