Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782122-01
Newark Part No.14AJ5473
Product RangePCIe-8430/2
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $765.000 |
Price for:Each
Minimum: 1
Multiple: 1
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782122-01
Newark Part No.14AJ5473
Product RangePCIe-8430/2
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports2 Port
Data Rate1Mbps
Bus Connector TypePCI Express
Supported OSReal-Time OS, Windows
For Use With-
Product RangePCIe-8430/2
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCIe-8430/2 is a high-performance interface for high-speed communication with RS232 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
1Mbps
Supported OS
Real-Time OS, Windows
Product Range
PCIe-8430/2
No. of Ports
2 Port
Bus Connector Type
PCI Express
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
