Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,458.000 |
Product Information
Product Overview
782255-01 is a USB-6361 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6361 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards.
- 16 maximum number of single-ended analogue input channels
- 16 bits analogue input resolution
- 2MS/s maximum sample rate
- 2 analogue output channels
- 2.86MS/s maximum update rate
- USB 2.0 bus connector, DC input coupling
- 4 number of counters/timers, 1660μV analogue input absolute accuracy
- 24 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
- 8 maximum number of differential analogue input channels
- BNC front connection
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV to ± 10V
NI DAQ Devices
Lead
2MSPS
16Channels
24I/O's
0°C to +45°C
USB-6361
Technical Docs (3)
Alternatives for 782255-01
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate