New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Controllers
                      Print Page

                      782323-01

                      Controller, CompactDAQ, cDAQ-9138, Intel Celeron U3405, 1.06GHz, 2Cores, 32GB HD, 8 Slots, Windows 7

                      NI / EMERSON 782323-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782323-01
                      Newark Part No.14AJ5507
                      Product RangecDAQ-9138
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782323-01
                      Newark Part No.14AJ5507
                      Product RangecDAQ-9138
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Celeron U3405
                      Operating Frequency1.06GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size-
                      Hard Drive Capacity32GB
                      No. of Slots8
                      Operating Temperature Range0°C to +45°C
                      Compatible WithNI CompactDAQ Chassis
                      Interface TypeEthernet, RS-232, RS-485/422, USB
                      Supported OSWindows 7
                      For Use WithNI CompactDAQ Systems
                      Product RangecDAQ-9138
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The cDAQ-9138 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes a Celeron processor and 32 GB non-volatile storage for data-logging and embedded monitoring. You can choose between running Windows Embedded Standard (WES7) or LabVIEW Real-Time software. The cDAQ-9138 offers a wide array of standard connectivity and expansion options, including USB, Ethernet, RS232 serial, RS485/422 serial, and MXI-Express. You can combine the cDAQ-9138 with up to eight C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system.

                      Technical Specifications

                      Processor Type

                      Intel Celeron U3405

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      32GB

                      Operating Temperature Range

                      0°C to +45°C

                      Interface Type

                      Ethernet, RS-232, RS-485/422, USB

                      For Use With

                      NI CompactDAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      1.06GHz

                      RAM Memory Size

                      -

                      No. of Slots

                      8

                      Compatible With

                      NI CompactDAQ Chassis

                      Supported OS

                      Windows 7

                      Product Range

                      cDAQ-9138

                      Technical Docs (3)

                      Quick Start Guide EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.