Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782629-01
Newark Part No.14AJ5587
Product RangePCIe-6535B
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,705.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782629-01
Newark Part No.14AJ5587
Product RangePCIe-6535B
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangePCIe-6535B
SVHC2-methylimidazole
Product Overview
782629-01 is a PCIe-6535 32-channel, 10MHz, 40MB/s digital I/O device. The PCIe-6535 can continuously stream data over the PCI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.
- Dimension is 18.1cm × 2.2cm × 12.6cm
- Operating temperature range from 0°C to +45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
2-methylimidazole
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +45°C
Product Range
PCIe-6535B
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole
Download Product Compliance Certificate
Product Compliance Certificate